Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3046L-1-103

The 3046L-1-103 is a compact linear motion potentiometer featuring a 10 kOhm resistance and a 0.15-inch travel range.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 3046L-1-103 is a compact linear motion potentiometer featuring a 10 kOhm resistance and a 0.15-inch travel range.
Search Keywords: 3046L1103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3046L-1-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Lead Wire
Power Rating: 0.125 (1/8) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 40.41 x 5.69 x 6.58 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3046L-1-103 RoHS compliant?
Yes, 3046L-1-103 is RoHS compliant.
What is the lead time for 3046L-1-103?
The standard lead time for 3046L-1-103 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.85
25
$14.98
50
$14.65
100
$13.55
250
$13.51
500
$13.18
1,000 +
$13.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!