Available Replacements
ROHs Equivalent
3006Y-1-501LF 3006Y-1-501LF Bourns
3006Y-1-501LF

Bourns

In Stock: 2,575

Minimum Order: 124

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3006Y-1-501

Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Search Keywords: 3006Y1501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3006Y-1-501
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 15(Elec) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 500 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 20.57 x 4.83 x 6.35 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3006Y-1-501 RoHS compliant?
No, 3006Y-1-501 is not RoHS compliant.
What is the lead time for 3006Y-1-501?
The standard lead time for 3006Y-1-501 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 975
Can Ship immediately
Minimum Order Quantity:
82
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
82
$1.81
300
$1.67
500
$1.66
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500
$1.47
10,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!