- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3006W-1-102ZLF
Bourns
3006W-1-102ZLF
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3006W-1-102ZLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Mounting: | Panel Mount/Through Hole |
| Number of Turns: | 15(Elec) Tur ns |
| Termination Style: | Pin |
| Power Rating: | 0.75 (3/4) W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 26.67 x 7.92 mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |