Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3005P-1-503

Res Wirewound Trimmer 50K Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 50K Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Search Keywords: 3005P1503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3005P-1-503
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 20(Elec) Tur ns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 50 KOhm
Tolerance: 10 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 20.55 x 4.06 x 7.87 mm
Operating Temperature: -65 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3005P-1-503 RoHS compliant?
No, 3005P-1-503 is not RoHS compliant.
What is the lead time for 3005P-1-503?
The standard lead time for 3005P-1-503 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.72
10
$20.67
13
$20.62
25
$16.08
38
$14.81
50 +
$14.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!