Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3005P-1-502

Res Wirewound Trimmer 5K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 5K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Search Keywords: 3005P1502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3005P-1-502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 20(Elec) Tur ns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 20.55 x 4.06 x 7.87 mm
Operating Temperature: -65 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3005P-1-502 RoHS compliant?
Yes, 3005P-1-502 is RoHS compliant.
What is the lead time for 3005P-1-502?
The standard lead time for 3005P-1-502 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.35
10
$13.03
25
$12.83
50
$12.65
100
$12.23
250
$12.07
500 +
$11.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!