- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3005P-1-203
Bourns
3005P-1-203
Res Wirewound Trimmer 20K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 20K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Search Keywords: 3005P1203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3005P-1-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:20 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:20.55 x 4.06 x 7.87 mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3005P-1-203 RoHS compliant?
Yes, 3005P-1-203 is RoHS compliant.
What is the lead time for 3005P-1-203?
The standard lead time for 3005P-1-203 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$17.94
10
$16.44
13
$16.39
25
$14.46
38
$14.35
50 +
$14.32
Click for Quote
Log in
to unlock special pricing