- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3005P-1-202
Bourns
3005P-1-202
Res Wirewound Trimmer 2K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3005P-1-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:20.55 x 4.06 x 7.87 mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No
-
Number of Elements:1