- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3005P-1-200
Bourns
3005P-1-200
Res Wirewound Trimmer 20 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 20 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Search Keywords: 3005P1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3005P-1-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:20 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:20.55 x 4.06 x 7.87 mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Frequently Asked Questions
Is 3005P-1-200 RoHS compliant?
Yes, 3005P-1-200 is RoHS compliant.
What is the lead time for 3005P-1-200?
The standard lead time for 3005P-1-200 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$20.62
25
$16.08
38
$14.81
50 +
$14.51
Click for Quote
Log in
to unlock special pricing