- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3005P-1-101
Bourns
3005P-1-101
Res Wirewound Trimmer 100 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3005P-1-101 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Through Hole |
| Number of Turns: | 20(Elec) Tur ns |
| Termination Style: | Pin |
| Power Rating: | 1 W |
| Resistance Value: | 100 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 20.55 x 4.06 x 7.87 mm |
| Operating Temperature: | -65 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |