Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2410-310-G-MSP-T

Gas Discharge Tubes 300VDC 10kADC 5AAC 10pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 300VDC 10kADC 5AAC 10pF Radial Thru-Hole
Search Keywords: 2410310GMSPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2410-310-G-MSP-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 600 V
Maximum Impulse Sparkover Voltage@1KV/s: 650 V
Typical DC Sparkover Voltage@100V/s: 300 V
Number of Electrodes: 5
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2410-310-G-MSP-T discontinued?
Yes, 2410-310-G-MSP-T from Bourns is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2410-310-G-MSP-T RoHS compliant?
Yes, 2410-310-G-MSP-T is RoHS compliant.
What is the lead time for 2410-310-G-MSP-T?
The standard lead time for 2410-310-G-MSP-T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.503
25
$5.943
100
$5.320
300
$5.158
500
$5.106
1,000
$5.055
2,500
$5.005
5,000 +
$4.955
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!