- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2323-H-RC
Description
+
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 270mOhm DCR RDL
Search Keywords: 2323HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2323-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:820(OCL)/500.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:28.96 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:270 mOhm
-
Maximum DC Current:2.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
36
$2.57
108
$2.41
252
$2.23
504
$2.17
1,008
$2.08
2,520
$2.03
5,004
$1.97
7,524 +
$1.96
Click for Quote
Log in
to unlock special pricing