Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2321-V-RC by Bourns
Image is representational - see mfr. specs
Bourns

2321-V-RC

Bourns

Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 140mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 140mOhm DCR RDL
Search Keywords: 2321VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2321-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Inductance:
    560(OCL)/314.8 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    13.72 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    140 mOhm
  • Maximum DC Current:
    3.6 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
25 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
50
€2.725
100
€2.548
250
€2.361
500
€2.288
1,000
€2.194
2,500
€2.132
5,000
€2.080
7,500 +
€2.049
Click for Quote
Log in to unlock special pricing