- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2320-H-RC
Bourns
2320-H-RC
Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 130mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 130mOhm DCR RDL
Search Keywords: 2320HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2320-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:470(OCL)/271.4 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.46 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:130 mOhm
-
Maximum DC Current:3.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2320-H-RC RoHS compliant?
Yes, 2320-H-RC is RoHS compliant.
What is the lead time for 2320-H-RC?
The standard lead time for 2320-H-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
967
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
36
$2.46
108
$2.32
252
$2.16
504
$2.11
1,008
$2.03
2,520
$1.98
5,004
$1.93
7,524 +
$1.92
Click for Quote
Log in
to unlock special pricing