Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2318-V-RC

The 2318-V-RC is a high-current, vertically-mounted toroidal inductor designed for DC/DC converters and EMI filter application ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 2318-V-RC is a high-current, vertically-mounted toroidal inductor designed for DC/DC converters and EMI filter applications.
Search Keywords: 2318VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2318-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Inductance: 330(OCL)/174.1 uH
Type: High current
Lead Pitch: 14.22 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 67 mOhm
Maximum DC Current: 5.2 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2318-V-RC RoHS compliant?
Yes, 2318-V-RC is RoHS compliant.
What is the lead time for 2318-V-RC?
The standard lead time for 2318-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
32 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.19
100
$2.60
250
$2.58
500
$2.57
1,000
$2.11
2,500
$1.99
5,000
$1.98
7,500 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!