- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2318-H-RC
Bourns
2318-H-RC
Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 67mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 67mOhm DCR RDL
Search Keywords: 2318HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2318-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Inductance:330(OCL)/174.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.72 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:67 mOhm
-
Maximum DC Current:5.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2318-H-RC RoHS compliant?
Yes, 2318-H-RC is RoHS compliant.
What is the lead time for 2318-H-RC?
The standard lead time for 2318-H-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,080
can ship 12/28/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
180
32 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
10
$4.03
50
$4.02
100
$4.01
180
$4.00
360
$2.46
540
$1.95
720 +
$1.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT