- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2313-V-RC
Description
+
Inductor High Current Toroid 120uH/73.9uH 15% 1KHz 6.7A 40mOhm DCR RDL
Search Keywords: 2313VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2313-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Inductance:120(OCL)/73.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:13.21 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:40 mOhm
-
Maximum DC Current:6.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$3.512
100
$3.377
250
$3.076
500
$2.900
1,000
$2.879
2,500
$2.842
5,000
$2.828
7,500 +
$2.814
Click for Quote
Log in
to unlock special pricing