- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2312-H-RC
Description
+
Inductor High Current Toroid 100uH/63.1uH 15% 1KHz 7A 37mOhm DCR RDL
Search Keywords: 2312HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2312-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:100(OCL)/63.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:28.7 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:37 mOhm
-
Maximum DC Current:7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 36
On Order:
252
can ship 1/25/27
Stock lot only:
19
Minimum Order Quantity:
36
Order Increment:
36
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$4.092
36
$3.720
108
$2.790
252
$2.600
504
$2.520
1,008
$2.510
2,520
$2.500
5,004
$2.490
7,524 +
$2.480
Click for Quote
Log in
to unlock special pricing