Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2311-V-RC

Inductor High Current Toroid 68uH/45.2uH 15% 1KHz 7.7A 30mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 68uH/45.2uH 15% 1KHz 7.7A 30mOhm DCR RDL
Search Keywords: 2311VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2311-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Inductance: 68(OCL)/45.2 uH
Type: High current
Lead Pitch: 13.21 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 30 mOhm
Maximum DC Current: 7.7 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2311-V-RC RoHS compliant?
Yes, 2311-V-RC is RoHS compliant.
What is the lead time for 2311-V-RC?
The standard lead time for 2311-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
32 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.17
100
$2.92
250
$2.51
500
$2.28
1,000
$2.22
2,500
$2.21
5,000
$2.20
7,500 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!