- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2311-H-RC
Description
+
Inductor High Current Toroid 68uH/45.2uH 15% 1KHz 7.7A 30mOhm DCR RDL
Search Keywords: 2311HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2311-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:68(OCL)/45.2 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:28.7 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:30 mOhm
-
Maximum DC Current:7.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
36
$1.95
108
$1.89
252
$1.82
504
$1.79
1,008
$1.76
2,520
$1.73
5,004
$1.71
7,524 +
$1.70
Click for Quote
Log in
to unlock special pricing