Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2307-V-RC

Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 13mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 13mOhm DCR RDL
Search Keywords: 2307VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2307-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Inductance:
    33(OCL)/21.3 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    13.46 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    13 mOhm
  • Maximum DC Current:
    11.7 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2307-V-RC RoHS compliant?
Yes, 2307-V-RC is RoHS compliant.
What is the lead time for 2307-V-RC?
The standard lead time for 2307-V-RC is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 5/24/27
Minimum Order Quantity:
50
Order Increment:
50
35 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.46
100
$2.32
250
$2.16
500
$2.11
1,000
$2.03
2,500
$1.98
5,000
$1.93
7,500 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!