- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2306-H-RC
Description
+
Inductor High Current Toroid 27uH/15.7uH 15% 1KHz 15.6A 8mOhm DCR RDL
Search Keywords: 2306HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2306-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:27(OCL)/15.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.97 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:8 mOhm
-
Maximum DC Current:15.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
144
can ship 9/14/26
252
can ship 12/21/26
Minimum Order Quantity:
36
Order Increment:
36
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
36
$2.96
108
$2.54
252
$2.41
504
$2.11
1,008
$1.99
2,520
$1.87
5,004
$1.86
7,524 +
$1.85
Click for Quote
Log in
to unlock special pricing