Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2302-H-RC

Inductor High Current Toroid 12uH/7.8uH 15% 1KHz 19.1A 5mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 12uH/7.8uH 15% 1KHz 19.1A 5mOhm DCR RDL
Search Keywords: 2302HRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2302-H-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Inductance: 12(OCL)/7.8 uH
Type: High current
Lead Pitch: 29.97 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 5 mOhm
Maximum DC Current: 19.1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2302-H-RC RoHS compliant?
Yes, 2302-H-RC is RoHS compliant.
What is the lead time for 2302-H-RC?
The standard lead time for 2302-H-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$3.52
108
$2.74
252
$2.56
504
$2.46
1,008
$2.45
2,520
$2.44
5,004
$2.43
7,524 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!