- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300LL-471-H-RC
Bourns
2300LL-471-H-RC
Inductor High Current Toroid 470uH/212.5uH 15% 1KHz 4.2A 94mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300LL-471-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
80 -
Inductance:470(OCL)/212.5 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:28.96 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:94 mOhm
-
Maximum DC Current:4.2 A
-
Protection Style:N/A
-
Packaging:N/A