Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2300LL-270-V-RC

Inductor High Current Toroid 27uH/12.6uH 15% 1KHz 17A 6mOhm DCR RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 27uH/12.6uH 15% 1KHz 17A 6mOhm DCR RDL
Search Keywords: 2300LL270VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2300LL-270-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Inductance:
    27(OCL)/12.6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    14.99 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    6 mOhm
  • Maximum DC Current:
    17 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2300LL-270-V-RC RoHS compliant?
Yes, 2300LL-270-V-RC is RoHS compliant.
What is the lead time for 2300LL-270-V-RC?
The standard lead time for 2300LL-270-V-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
16 Weeks can ship 12/18/26
Backorder
Price (USD)
Qty
Unit Price
90
$3.82
180
$2.87
270
$2.67
360 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!