- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300LL-1R5-H-RC
Description
+
Inductor High Current Toroid 1.5uH/1.1uH 20% 1KHz 34A 1mOhm DCR RDL
Search Keywords: 2300LL1R5HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300LL-1R5-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Inductance:1.5(OCL)/1.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:30.73 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:1 mOhm
-
Maximum DC Current:34 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
120
$3.82
240
$2.87
360
$2.67
480 +
$2.62
Click for Quote
Log in
to unlock special pricing