- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300LL-101-V-RC
Description
+
Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 27mOhm DCR RDL
Search Keywords: 2300LL101VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300LL-101-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Inductance:100(OCL)/51.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:13.72 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:27 mOhm
-
Maximum DC Current:7.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
160
can ship 8/24/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
90
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.85
25
$3.84
50
$3.83
90
$3.82
180
$2.87
270
$2.67
360 +
$2.62
Click for Quote
Log in
to unlock special pricing