- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-820-V-RC
Description
+
Inductor High Current Toroid 82uH/57.4uH 15% 1KHz 8.8A 37mOhm DCR RDL
Search Keywords: 2300HT820VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-820-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Inductance:82(OCL)/57.4 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:13.21 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:37 mOhm
-
Maximum DC Current:8.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
50
$3.96
100
$3.81
250
$3.76
500
$3.68
1,000
$3.64
2,500
$3.59
5,000
$3.58
7,500 +
$3.57
Click for Quote
Log in
to unlock special pricing