- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-4R7-H-RC
Description
+
Inductor High Current Toroid 4.7uH/3.7uH 15% 1KHz 27.3A 4mOhm DCR RDL
Search Keywords: 2300HT4R7HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-4R7-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:4.7(OCL)/3.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.97 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:4 mOhm
-
Maximum DC Current:27.3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
36
$5.05
72
$5.03
108
$4.68
252
$4.55
504
$4.36
1,008
$4.25
2,520
$4.14
5,004 +
$4.13
Click for Quote
Log in
to unlock special pricing