- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-471-V-RC
Description
+
Inductor High Current Toroid 470uH/297.9uH 15% 1KHz 4.5A 140mOhm DCR RDL
Search Keywords: 2300HT471VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-471-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Inductance:470(OCL)/297.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:13.72 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:140 mOhm
-
Maximum DC Current:4.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$5.05
100
$4.68
250
$4.55
500
$4.36
1,000
$4.25
2,500
$4.14
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing