- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-391-H-RC
Description
+
Inductor High Current Toroid 390uH/252.8uH 15% 1KHz 4.7A 130mOhm DCR RDL
Search Keywords: 2300HT391HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-391-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:390(OCL)/252.8 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.46 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:130 mOhm
-
Maximum DC Current:4.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
36
$5.05
72
$5.03
108
$4.68
252
$4.55
504
$4.36
1,008
$4.25
2,520
$4.14
5,004 +
$4.13
Click for Quote
Log in
to unlock special pricing