- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-331-H-RC
Bourns
2300HT-331-H-RC
Fixed Inductor - Toroidal - Iron Powder Core - 330 µH - ±15% - 4.9 A - Shielded - 100mOhm Max DCR - Radial, Horizontal (Open) ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-331-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Inductance:330(OCL)/218.3 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.46 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:100 mOhm
-
Maximum DC Current:4.9 A
-
Protection Style:N/A
-
Packaging:N/A