- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-330-H-RC
Description
+
Inductor High Current Toroid 33uH/23uH 15% 1KHz 13.6A 15mOhm DCR RDL
Search Keywords: 2300HT330HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-330-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:33(OCL)/23 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:28.96 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:15 mOhm
-
Maximum DC Current:13.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
432
can ship 11/5/26
Minimum Order Quantity:
36
Order Increment:
36
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
36
$6.03
72
$5.53
108
$5.44
252
$4.83
504
$4.69
1,008
$4.63
2,520
$4.61
5,004 +
$4.60
Click for Quote
Log in
to unlock special pricing