- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-220-H-RC
Bourns
2300HT-220-H-RC
Inductor High Current Toroid 22uH/14.5uH 15% 1KHz 19A 8mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-220-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Inductance:22(OCL)/14.5 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.97 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:8 mOhm
-
Maximum DC Current:19 A
-
Protection Style:N/A
-
Packaging:N/A