- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-151-V-RC
Description
+
Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 50mOhm DCR RDL
Search Keywords: 2300HT151VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-151-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Inductance:150(OCL)/97.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:14.22 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:50 mOhm
-
Maximum DC Current:7.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 11/18/26
Minimum Order Quantity:
50
Order Increment:
50
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
50
$5.69
100
$5.32
250
$5.04
500
$4.92
1,000
$4.66
2,500
$4.41
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing