Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2300HT-151-H-RC

Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 50mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 50mOhm DCR RDL
Search Keywords: 2300HT151HRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2300HT-151-H-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Inductance: 150(OCL)/97.9 uH
Type: High current
Lead Pitch: 29.72 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 50 mOhm
Maximum DC Current: 7.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2300HT-151-H-RC RoHS compliant?
Yes, 2300HT-151-H-RC is RoHS compliant.
What is the lead time for 2300HT-151-H-RC?
The standard lead time for 2300HT-151-H-RC is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,440   can ship 4/1/27
Minimum Order Quantity:
36
Order Increment:
36
39 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$5.85
72
$5.52
108
$5.22
252
$5.20
504
$4.91
1,008
$4.89
2,520
$4.88
5,004 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!