Image is representational - see mfr. specs

2300HT-150-V-RC

Bourns

Inductor High Current Toroid 15uH/10.3uH 15% 1KHz 20.8A 7mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 15uH/10.3uH 15% 1KHz 20.8A 7mOhm DCR RDL
Search Keywords: 2300HT150VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2300HT-150-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Inductance:
    15(OCL)/10.3 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    14.22 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    7 mOhm
  • Maximum DC Current:
    20.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
32 Weeks can ship 1/15/27
Backorder
Price (USD)
Qty
Unit Price
50
$5.05
100
$4.68
250
$4.55
500
$4.36
1,000
$4.25
2,500
$4.14
5,000 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!