- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-102-H-RC
Description
+
Inductor High Current Toroid 1000uH/648.2uH 15% 1KHz 2.9A 330mOhm DCR RDL
Search Keywords: 2300HT102HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-102-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Inductance:1000(OCL)/648.2 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.72 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:330 mOhm
-
Maximum DC Current:2.9 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
30
$5.38
60
$5.05
120
$4.68
270
$4.55
510
$4.36
1,020
$4.25
2,520
$4.14
5,010 +
$4.13
Click for Quote
Log in
to unlock special pricing