Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2224-V-RC

Inductor High Current Toroid 1000uH/521.3uH 15% 1KHz 1.9A 280mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 1000uH/521.3uH 15% 1KHz 1.9A 280mOhm DCR RDL
Search Keywords: 2224VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2224-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 77
Inductance: 1000(OCL)/521.3 uH
Type: High current
Lead Pitch: 12.44 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 280 mOhm
Maximum DC Current: 1.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2224-V-RC RoHS compliant?
Yes, 2224-V-RC is RoHS compliant.
What is the lead time for 2224-V-RC?
The standard lead time for 2224-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Can Ship immediately
Minimum Order Quantity:
77
Order Increment:
77
32 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
77
$3.21
154
$2.98
308
$2.87
539
$2.61
1,001
$2.60
2,541
$2.59
5,005
$2.58
7,546 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!