- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2224-H-RC
Bourns
2224-H-RC
Inductor High Current Toroid 1000uH/521.3uH 15% 1KHz 1.9A 280mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2224-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier's Standard Package:
64 -
Inductance:1000(OCL)/521.3 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:23.11 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:280 mOhm
-
Maximum DC Current:1.9 A
-
Protection Style:N/A
-
Packaging:N/A