- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2223-V
Description
+
Inductor High Current Toroid 820uH/441.5uH 15% 1KHz 2A 260mOhm DCR RDL
Search Keywords: 2223V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2223-V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Supplier Standard Pack:
1 -
Inductance:820(OCL)/441.5 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.44 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:260 mOhm
-
Maximum DC Current:2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.