- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2222-V-RC
Description
+
Inductor High Current Toroid 680uH/377.2uH 15% 1KHz 2.1A 230mOhm DCR RDL
Search Keywords: 2222VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2222-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Inductance:680(OCL)/377.2 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.44 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:230 mOhm
-
Maximum DC Current:2.1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
77
Order Increment:
77
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
77
$2.56
154
$2.38
308
$2.37
539
$2.31
1,001
$2.22
2,541
$2.16
5,005
$2.10
7,546 +
$2.09
Click for Quote
Log in
to unlock special pricing