- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2218-H-RC
Bourns
2218-H-RC
Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 0.1Ohm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2218-H-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
144 |
| Inductance: | 330(OCL)/176.8 uH |
| Type: | High current |
| Lead Pitch: | 22.86 mm |
| Tolerance: | 15 % |
| Technology: | Toroid |
| Maximum DC Resistance: | 100 mOhm |
| Maximum DC Current: | 3.3 A |