Image is representational - see mfr. specs

2214-H-RC

Bourns

Inductor High Current Toroid 150uH/102.7uH 15% 1KHz 3.1A 110mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 150uH/102.7uH 15% 1KHz 3.1A 110mOhm DCR RDL
Search Keywords: 2214HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2214-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Inductance:
    150(OCL)/102.7 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    21.84 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    110 mOhm
  • Maximum DC Current:
    3.1 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Can Ship immediately
Minimum Order Quantity:
64
Order Increment:
64
32 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
64
$1.67
128
$1.62
256
$1.56
512
$1.55
1,024
$1.51
2,560
$1.49
5,056
$1.47
7,552 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!