- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2214-H
Description
+
Inductor High Current Toroid 150uH/102.7uH 15% 1KHz 3.1A 110mOhm DCR RDL
Search Keywords: 2214H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2214-H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Supplier Standard Pack:
1 -
Inductance:150(OCL)/102.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:21.84 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:110 mOhm
-
Maximum DC Current:3.1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.