Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2212-V-RC

Inductor High Current Toroid 100uH/64uH 15% 1KHz 4.4A 56mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 100uH/64uH 15% 1KHz 4.4A 56mOhm DCR RDL
Search Keywords: 2212VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2212-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 77
Inductance: 100(OCL)/64 uH
Type: High current
Lead Pitch: 11.18 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 56 mOhm
Maximum DC Current: 4.4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2212-V-RC RoHS compliant?
Yes, 2212-V-RC is RoHS compliant.
What is the lead time for 2212-V-RC?
The standard lead time for 2212-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
77
Order Increment:
77
32 Weeks can ship 6/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
77
$2.44
154
$2.43
308
$2.26
539
$2.20
1,001
$2.11
2,541
$2.05
5,005
$2.00
7,546 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!