- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2205-V-RC
Description
+
Inductor High Current Toroid 22uH/13.4uH 15% 1KHz 10.3A 10mOhm DCR RDL
Search Keywords: 2205VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2205-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Inductance:22(OCL)/13.4 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:11.68 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:10 mOhm
-
Maximum DC Current:10.3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
Minimum Order Quantity:
77
Order Increment:
77
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
77
$1.91
154
$1.90
308
$1.84
539
$1.81
1,001
$1.78
2,541
$1.76
5,005
$1.74
7,546 +
$1.73
Click for Quote
Log in
to unlock special pricing