- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2203-H-RC
Description
+
Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 8mOhm DCR RDL
Search Keywords: 2203HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2203-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Inductance:15(OCL)/9.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:22.35 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:8 mOhm
-
Maximum DC Current:11.3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
Order Increment:
64
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
64
$2.20
128
$2.06
256
$1.91
512
$1.90
1,024
$1.78
2,560
$1.74
5,056
$1.69
7,552 +
$1.68
Click for Quote
Log in
to unlock special pricing