Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2201-H-RC

Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 7mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 7mOhm DCR RDL
Search Keywords: 2201HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2201-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Inductance:
    10(OCL)/6.7 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    22.35 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    7 mOhm
  • Maximum DC Current:
    12.5 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2201-H-RC RoHS compliant?
Yes, 2201-H-RC is RoHS compliant.
What is the lead time for 2201-H-RC?
The standard lead time for 2201-H-RC is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,152
Can Ship immediately
Minimum Order Quantity:
70
32 Weeks can ship 3/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
70
$2.24
128
$2.10
256
$1.95
512
$1.94
1,024
$1.82
2,560
$1.77
5,056
$1.72
7,552 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!