- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200LL-681-H-RC
Description
+
Inductor High Current Toroid 680uH/307.6uH 15% 1KHz 2.7A 176mOhm DCR RDL
Search Keywords: 2200LL681HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200LL-681-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Inductance:680(OCL)/307.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:25.15 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:176 mOhm
-
Maximum DC Current:2.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
162
$4.71
324
$2.90
486
$2.29
648 +
$2.25
Click for Quote
Log in
to unlock special pricing