- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200LL-680-H-RC
Description
+
Inductor High Current Toroid 68uH/33.9uH 15% 1KHz 7.6A 22mOhm DCR RDL
Search Keywords: 2200LL680HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200LL-680-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Inductance:68(OCL)/33.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:26.16 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:22 mOhm
-
Maximum DC Current:7.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
603
Ships today, if you order in
Minimum Order Quantity:
108
Order Increment:
108
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
108
$2.22
324
$2.14
540
$2.11
1,080
$2.06
2,592
$2.04
5,076
$2.01
7,560
$2.00
10,044 +
$1.99
Click for Quote
Log in
to unlock special pricing